Reference Only
1801600-1
Automotive Connectors RECEPTACLE HO USING
Datasheet
1801600-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 15 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MCON | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 6 A | |
| Height | 23.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP69K | |
| Length | 32.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MCON | |
| Voltage Rating | 16 VDC | |
| Width | 26.65 mm | |
| Wire Gauge Range | 15 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $19.30 | |
| $1.90 | $95.00 | |
| $1.87 | $187.00 | |
| $1.70 | $1,020.00 | |
| $1.59 | $1,908.00 | |
| $1.50 | $4,500.00 | |
| $1.48 | $7,104.00 | |
| $1.45 | $11,310.00 |
Need more?
Sign in to add projects and notes