Reference Only
1801263-1
Automotive Connectors RECEPT HOUSING ASSY 30 WAY HYBRID
Datasheet
1801263-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 30 Position | |
| Pitch | 9.1 mm (0.358 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | MQS | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 53 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP69K | |
| Length | 4.217 in | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 16 VDC | |
| Width | 39.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
336In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.76 | $13.76 | |
| $12.24 | $122.40 | |
| $11.65 | $291.25 | |
| $10.25 | $430.50 | |
| $9.84 | $826.56 | |
| $8.55 | $1,436.40 |
Need more?
Sign in to add projects and notes