Reference Only
1801176-1
Automotive Connectors 2W RECEPTACLE HPSL CONNECTOR BLACK
Datasheet
1801176-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 21 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 18 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 16 VDC | |
| Width | 35.05 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
572In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $5.39 | |
| $0.77 | $7.70 | |
| $0.76 | $19.00 | |
| $0.75 | $37.50 | |
| $0.744 | $74.40 | |
| $0.737 | $421.56 | |
| $0.709 | $811.09 | |
| $0.691 | $5,533.52 |
Need more?
Sign in to add projects and notes