Reference Only
179956-6
Headers & Wire Housings RCPT 12-10 AWG SLVER Reel of 1200
Datasheet
179956-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Series | D-5000 | |
| Tradename | DYNAMIC SERIES | |
| Wire Gauge | 12 AWG to 10 AWG | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $1,944.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000

Crimpers / Crimping Tools HHHT Dynamic D5-M
Sign in to add projects and notes