Reference Only
179956-2
Headers & Wire Housings REC CONT. M FORM Reel of 1200
Datasheet
179956-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Series | D-5000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $2,268.00 | |
| $1.86 | $6,696.00 | |
| $1.83 | $13,176.00 | |
| $1.81 | $26,064.00 | |
| $1.70 | $61,200.00 | |
| $1.53 | $154,224.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000

Crimpers / Crimping Tools HHHT Dynamic D5-M
Sign in to add projects and notes