Reference Only
179955-6
Headers & Wire Housings RCPT 16-14AWG SILVER
Datasheet
179955-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Series | D-5000 | |
| Tradename | DYNAMIC SERIES | |
| Application | Wire-to-Wire | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 45 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 630 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 4,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $7,650.00 | |
| $1.68 | $15,120.00 | |
| $1.67 | $37,575.00 | |
| $1.65 | $66,825.00 | |
| $1.32 | $106,920.00 | |
| $1.01 | $163,620.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000

Crimpers / Crimping Tools HHHT Dynamic D5-S Contact
Sign in to add projects and notes