Reference Only
179955-2
Headers & Wire Housings RCPT 16-14 AWG 15 AU Reel of 1500
Datasheet
179955-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Series | D-5000 | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Tradename | DYNAMIC SERIES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $8,370.00 | |
| $1.25 | $11,250.00 | |
| $0.88 | $11,880.00 | |
| $0.80 | $28,800.00 | |
| $0.684 | $70,794.00 | |
| $0.603 | $122,107.50 | |
| $0.596 | $300,384.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL D-5000

Crimpers / Crimping Tools HHHT Dynamic D5-S Contact
My Notes
Sign into see notes.