Reference Only

179609-1

Headers & Wire Housings RCPT CONTACT Reel of 10000

Manufacturer:

Mfr Part:
179609-1

TTI Part:
179609-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board, Wire-to-Wire
Wire Gauge30 AWG to 26 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Contact TypeSocket (Female)
Current Rating2 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.043$430.00
Need more?

My Notes

Sign into see notes.