Reference Only
179593-1
Power to the Board RCPT 20-16 PRE-TIN
Datasheet
179593-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 14 A | |
| Voltage Rating | 50 VAC, 300 VAC | |
| Termination Style | Crimp | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 30 C | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40,000 / Multiples: 40,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.143 | $5,720.00 | |
| $0.141 | $11,280.00 | |
| $0.125 | $15,000.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 20-16 POW DBL LOK

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes