Reference Only
179464-1
Headers & Wire Housings HOUSING RCPT 3P
Datasheet
179464-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Voltage Rating | 300 V | |
| Series | AMP POWER | |
| Packaging | Each | |
| Application | Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Type | Receptacle Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $69.00 | |
| $0.331 | $331.00 | |
| $0.327 | $523.20 | |
| $0.324 | $1,036.80 | |
| $0.313 | $4,006.40 | |
| $0.31 | $7,936.00 | |
| $0.307 | $15,718.40 | |
| $0.304 | $31,129.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Heavy Duty Power Connectors HSG PLUG 3P .156 NAT
Sign in to add projects and notes