Reference Only
179228-6
Headers & Wire Housings RCPT 6 POS CRIMP 2mm
Datasheet
179228-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board, Wire-to-Wire, Power, Signal | |
| Wire Gauge | 30 AWG to 22 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 4 A | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,748In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.242 | $5.08 | |
| $0.221 | $5.52 | |
| $0.217 | $10.85 | |
| $0.213 | $21.30 | |
| $0.209 | $52.25 | |
| $0.206 | $103.00 | |
| $0.202 | $1,010.00 | |
| $0.198 | $8,910.00 |
Need more?
Associated Parts

Headers & Wire Housings HDR PIN 1X06C VRT

Headers & Wire Housings 6 POS HDR R/A PCB 2mm

Headers & Wire Housings 6 POS HDR VERT PCB 2mm

Headers & Wire Housings HDR PIN 1X06C R/A

Headers & Wire Housings 6P POST HDR ASSY 2mm

Headers & Wire Housings CT POST HDR ASSY 6P IN-TUBE BL

Headers & Wire Housings HDR 6 POS BLK SMT
Sign in to add projects and notes