Reference Only
179228-5
Headers & Wire Housings RCPT 5 POS CRIMP 2mm
Datasheet
179228-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | AMP CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board, Wire-to-Wire, Power, Signal | |
| Wire Gauge | 30 AWG to 22 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Current Rating | 4 A | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $483.00 | |
| $0.159 | $954.00 | |
| $0.158 | $4,266.00 | |
| $0.156 | $8,424.00 | |
| $0.155 | $16,740.00 | |
| $0.153 | $41,310.00 | |
| $0.152 | $82,080.00 | |
| $0.15 | $113,400.00 |
Need more?
Associated Parts

Headers & Wire Housings 5P VERT HDR ASSY

Headers & Wire Housings 5 POS HDR VERT PCB 2mm

Headers & Wire Housings 5 POS HDR R/A PCB 2mm

Headers & Wire Housings CT POST HDR ASSY 5P IN-TUBE BL

Headers & Wire Housings HDR 5 POS BLK SMT

Headers & Wire Housings 5P POST HDR ASSY 2mm

Headers & Wire Housings 5P R/A HDR ASSY
Sign in to add projects and notes