Reference Only

179228-3

Headers & Wire Housings RCPT 3 POS CRIMP 2mm

Manufacturer:

Mfr Part:
179228-3

TTI Part:
179228-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions3 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
SeriesAMP CT
TradenameCommon Termination
ApplicationWire-to-Board, Wire-to-Wire, Power, Signal
Wire Gauge30 AWG to 22 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating4 A
Housing ColorNatural
Housing GenderReceptacle
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.138$13.80
$0.136$27.20
$0.134$67.00
$0.131$131.00
$0.129$206.40
$0.127$317.50
$0.125$625.00
$0.122$1,842.20
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

292161-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings HDR PIN 1X03C VRT
292132-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 3 POS HDR VERT PCB 2mm
292133-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings CT P/HDR ASSY BOX V 3P W/O KIN
292253-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 3P R/A HDR ASSY
292173-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings HDR 3 POS BLK SMT
292250-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 3 POS HDR R/A PCB 2mm
292254-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 3P POST HDR ASSY 2mm
292171-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings 3P POST HDR ASSY 2mm
292156-3 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING

My Notes

Sign into see notes.