Reference Only
179227-4
Headers & Wire Housings AMP CT CRIMP-2 REC CONT AU
Datasheet
179227-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Current Rating | 4 A | |
| Voltage Rating | 125 V | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | AMP CT | |
| Packaging | Reel | |
| Application | Wire-to-Board, Wire-to-Wire, Power, Signal | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Headers & Wire Housings | |
| Product | Contacts | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | Common Termination | |
| Wire Gauge | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23 | $2,300.00 | |
| $0.227 | $4,540.00 | |
| $0.223 | $6,690.00 | |
| $0.215 | $10,750.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 2-22 CT
Sign in to add projects and notes