Reference Only
178964-3
Headers & Wire Housings 6 POS HOUSING TAB DUAL
Datasheet
178964-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 6 Position | |
| Pitch | 3.81 mm (0.15 in) | |
| Current Rating | 3 A | |
| Voltage Rating | 250 V | |
| Series | D-3000 | |
| Packaging | Each | |
| Application | Wire-to-Wire | |
| Contact Type | Tab | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Housing Material | Polyester (PCT) | |
| Number of Rows | 2 Row | |
| Product Type | Headers & Wire Housings | |
| Row Spacing | 5.08 mm (0.2 in) | |
| Subcategory | Headers & Wire Housings | |
| Tradename | DYNAMIC SERIES | |
| Type | Plug Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $996.00 | |
| $0.584 | $3,504.00 | |
| $0.534 | $10,893.60 | |
| $0.485 | $19,788.00 | |
| $0.468 | $37,627.20 | |
| $0.40 | $64,320.00 | |
| $0.32 | $102,528.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.