Reference Only

178803-5

Headers & Wire Housings 10 POS CAP HSG PANEL MOUNT

Manufacturer:

Mfr Part:
178803-5

TTI Part:
178803-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions10 Position
Pitch3.81 mm (0.15 in)
Number of Rows2 Row
Row Spacing5.08 mm (0.2 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Housing ColorBlack
Housing GenderPlug
Housing MaterialPolyester (PCT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

570In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$5.05
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes