Reference Only

178499-1

Power to the Board UP 3.96 6P TAB HDR N

Manufacturer:

Mfr Part:
178499-1

TTI Part:
178499-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating9 A
Voltage Rating50 VAC
Number of Positions6 Power
Mounting StyleThrough Hole
Termination StyleSolder
Pitch3.96 mm
SeriesUniversal Power Module (UPM)
PackagingEach
Contact MaterialBrass
Contact PlatingNickel
Housing ColorNatural
Housing MaterialNylon
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleRight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.91$1,456.00
$0.90$5,760.00
$0.90$10,080.00
$0.89$22,784.00
$0.88$45,056.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,600 available now at ttieurope.com

Associated Parts

178483-1 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings PLUG 6P FREE HANGING

My Notes

Sign into see notes.