Reference Only
178495-1
Power to the Board UP 3.96 2P DIP HDR
Datasheet
178495-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 12 A | |
| Voltage Rating | 50 VAC | |
| Number of Positions | 2 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.548 | $2,192.00 | |
| $0.526 | $4,208.00 | |
| $0.518 | $6,216.00 | |
| $0.504 | $14,112.00 | |
| $0.499 | $25,948.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board 2P PLUG HOUSING

Headers & Wire Housings AMP UNIVERSAL POWER PLUG 2P
Sign in to add projects and notes