Reference Only

178325-2

Headers & Wire Housings 10-P POST HDR D-3100

Manufacturer:

Mfr Part:
178325-2

TTI Part:
178325-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch3.81 mm (0.15 in)
Number of Rows2 Row
Row Spacing5.08 mm (0.2 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.8 mm (0.15 in)
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialCopper Alloy
Current Rating15 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester (PCT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,151In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$4.67$79.39
$4.62$157.08
$4.58$233.58
$4.30$4,312.90
$3.82$10,390.40
$3.43$18,659.20
$3.09$67,238.40
$3.03$123,624.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes