Reference Only
178305-2
Headers & Wire Housings HDR 10 POS R/A 15 AU DUAL
Datasheet
178305-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Gender | Plug | |
| Housing Material | Polyester (PCT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Pitch | 3.81 mm (0.15 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 5.08 mm (0.2 in) | |
| Series | D-3000 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder Pin | |
| Tradename | DYNAMIC SERIES | |
| Type | Shrouded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 918 / Multiples: 918)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.99 | $6,416.82 | |
| $6.92 | $12,705.12 | |
| $6.64 | $36,573.12 | |
| $5.40 | $109,058.40 | |
| $4.41 | $178,128.72 | |
| $3.51 | $283,551.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
374 available now at ttieurope.com
Sign in to add projects and notes