Reference Only

178303-5

Headers & Wire Housings HDR 6 POS R/A TIN DUAL

Manufacturer:

Mfr Part:
178303-5

TTI Part:
178303-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch3.81 mm (0.15 in)
Number of Rows2 Row
Row Spacing5.08 mm (0.2 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
SeriesD-3000
TradenameDYNAMIC SERIES
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialCopper Alloy
Contact TypeTab
Housing GenderPlug
Housing MaterialPolyester (PCT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,380 / Multiples: 23)
Quantity Unit PriceExt. Price
$1.57$2,166.60
$1.41$7,783.20
$1.30$14,352.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.