Reference Only
178004-1
Terminals 250 DBL LOCK PLUG 4P NATURAL
Datasheet
178004-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Housing | |
| Gender | Male | |
| Insulation | Insulated | |
| Color | Yellow | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Each | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Length | 25 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.45 | $1,125.00 | |
| $0.446 | $2,230.00 | |
| $0.441 | $8,820.00 | |
| $0.437 | $43,700.00 | |
| $0.407 | $162,800.00 | |
| $0.362 | $362,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.