Reference Only

177918-1

Pin & Socket Connectors PWR DBL LCK PLATE 2P

Manufacturer:

Mfr Part:
177918-1

TTI Part:
177918-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Housing MaterialNylon
SeriesAMP POWER
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.051$1,428.00
$0.05$2,800.00
$0.042$4,704.00
Need more?
Sign in to add projects and notes