Reference Only
177915-1
Headers & Wire Housings AMP POWER DBL LOCK R Reel of 4000
Datasheet
177915-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | AMP POWER | |
| Application | Wire-to-Wire | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Current Rating | 10 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64,000In Stock
248,000 expected on from 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0332 | $132.80 | |
| $0.0328 | $262.40 | |
| $0.0323 | $387.60 | |
| $0.0319 | $638.00 | |
| $0.0315 | $1,260.00 | |
| $0.0311 | $1,866.00 | |
| $0.0307 | $3,070.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 20-16 POW DBL LOK

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes