Reference Only

177903-1

Pin & Socket Connectors HSG PLUG 9P .156 NAT

Manufacturer:

Mfr Part:
177903-1

TTI Part:
177903-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductWire Housings
Number of Positions9 Position
Number of Rows3 Row
Contact GenderPin (Male)
Pitch3.96 mm
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Housing MaterialNylon
Voltage Rating300 V
SeriesAMP POWER
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorNatural
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.74$1,776.00
$0.70$8,400.00
$0.647$17,080.80
$0.567$28,576.80
$0.486$48,988.80
Need more?
Sign in to add projects and notes