Reference Only
177900-1
Pin & Socket Connectors HSG PLUG 4P .156 NAT
Datasheet
177900-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 3.96 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Housing Material | Nylon | |
| Series | AMP POWER | |
| Packaging | Each | |
| Contact Type | Socket | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $1,411.20 | |
| $0.231 | $3,326.40 | |
| $0.217 | $6,249.60 | |
| $0.215 | $11,352.00 | |
| $0.212 | $21,369.60 |
Need more?
Associated Parts

Headers & Wire Housings HOUSING RCPT 4P

Pin & Socket Connectors HOUSING CAP 4P .156
Sign in to add projects and notes