Reference Only
177899-1
Heavy Duty Power Connectors HSG PLUG 3P .156 NAT
Datasheet
177899-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 300 VAC | |
| Housing Material | Nylon | |
| Wire Gauge Min | 20 AWG, 26 AWG | |
| Wire Gauge Max | 16 AWG, 22 AWG | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.208 | $748.80 | |
| $0.164 | $1,771.20 | |
| $0.119 | $2,998.80 | |
| $0.104 | $5,241.60 | |
| $0.089 | $8,971.20 |
Need more?
Available Regional Inventory
25,200 available now at ttiasia.com
Associated Parts

Headers & Wire Housings HOUSING RCPT 3P

Heavy Duty Power Connectors HDR 3P VERT .156 TIN

Pin & Socket Connectors HSG CAP 3P .156 NAT
Sign in to add projects and notes