Reference Only
177898-1
Power to the Board HSG PLUG 2P NAT DUAL
Datasheet
177898-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Wire Housings | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $110.40 | |
| $0.182 | $218.40 | |
| $0.18 | $540.00 | |
| $0.179 | $859.20 | |
| $0.177 | $2,548.80 | |
| $0.175 | $5,040.00 | |
| $0.173 | $9,134.40 | |
| $0.172 | $17,337.60 |
Need more?
Associated Parts

Headers & Wire Housings RECPT 2 POS F/H DOUBLE LOCK

Pin & Socket Connectors HOUSING CAP 2P .156

Headers & Wire Housings HEADER 2 POS
Sign in to add projects and notes