Reference Only
177766-2
Terminals 24-22(mm) PHOS-BRO .2 mm - .4 mm
Datasheet
177766-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Termination Style | IDC | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Color | Natural | |
| Series | ELECTRO-TAP | |
| Packaging | Each | |
| Insulation | Insulated | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Type | Inline Tap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $10,080.00 | |
| $1.13 | $18,080.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.