Reference Only
177766-1
Terminals ELECTRO TAP ASSY
Datasheet
177766-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Tap | |
| Insulation | Insulated | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Color | Natural | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | ELECTRO-TAP | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 12 mm | |
| Material | Nylon | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.425 | $3,400.00 | |
| $0.421 | $6,736.00 |
Need more?
Available Regional Inventory
56,000 available now at ttiasia.com
My Notes
Sign into see notes.