Reference Only

1776313-4

Barrier Terminal Blocks TSB200004DS=EUROPA T-BL,14.5MM

Manufacturer:

Mfr Part:
1776313-4

TTI Part:
1776313-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch14.5 mm
Current Rating65 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max6 AWG
TypeEuropa Barrier Strip
Number of Rows1 Row
Mounting StylePanel Mount
SeriesTSB
PackagingEach
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$14.25$4,275.00
$12.76$7,656.00
$9.71$11,652.00
$8.00$40,800.00
$7.37$75,174.00
Need more?
Sign in to add projects and notes