Reference Only

1776302-1

Barrier Terminal Blocks TSB100001DS=EUROPA TM BLK,12MM

Manufacturer:

Mfr Part:
TSB100001DS

TTI Part:
1776302-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
Pitch12 mm
Current Rating40 A
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
TypeBarrier Strip
Number of Rows1 Row
Mounting StylePanel Mount
ColorNatural
SeriesTSB
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-2
Height18.5 mm
Housing MaterialPolyamide (PA)
Length23.5 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 35 C
Mounting AngleRight Angle
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width7.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.91$2,275.00
$0.75$3,750.00
$0.737$7,370.00
Need more?

My Notes

Sign into see notes.