Reference Only

1776293-8

Barrier Terminal Blocks TSB23008DS=EUROPA TERM BLK,8MM

Manufacturer:

Mfr Part:
TSB23008DS

TTI Part:
1776293-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions8 Position
Pitch8 mm
Current Rating30 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
TypeBarrier Strip
Number of Rows1 Row
Mounting StylePanel Mount
ColorNatural
SeriesTSB
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-2
Height15 mm
Housing MaterialPolyamide (PA)
Length62 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 35 C
Mounting AngleRight Angle
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Width17 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,800 / Multiples: 6,800)
Quantity Unit PriceExt. Price
$2.33$15,844.00
$2.15$29,240.00
Need more?

My Notes

Sign into see notes.