Reference Only
1776089-1
Standard Circular Connector PLUG ASSEMBLY SZ 28
Datasheet
1776089-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 16 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 28 | |
| Mounting Style | Free Hanging | |
| Shell Material | Zinc | |
| Height | 55.11 mm | |
| Series | CPC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Wave solder capable to 240 deg C | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 7/16-18 | |
| Tradename | CPC - METAL SHELL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
80
On Order
80 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $112.32 | $8,985.60 | |
| $109.19 | $61,146.40 | |
| $107.99 | $112,309.60 | |
| $106.92 | $538,876.80 |
Need more?
Associated Parts

Standard Circular Connector PLUG 23-16M

Standard Circular Connector RCPT ASSY SIZE 28-16

Standard Circular Connector PLUG STANDARD 22-16M

Standard Circular Connector PLUG STANDARD 28-22M
Sign in to add projects and notes