Reference Only
1776088-1
Standard Circular Connector RCPT ASSY SIZE 28-16
Datasheet
1776088-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 16 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 28 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 48.26 mm | |
| Height | 49.53 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Wave solder capable to 240 deg C | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC - METAL SHELL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
560 expected 09-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.89 | $62.89 | |
| $62.26 | $311.30 | |
| $61.65 | $616.50 | |
| $61.04 | $1,220.80 | |
| $60.43 | $4,834.40 | |
| $59.83 | $5,983.00 | |
| $59.24 | $29,620.00 | |
| $58.65 | $58,650.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG ASSEMBLY SZ 28
Sign in to add projects and notes