Reference Only
1775485-1
Coin Cell Battery Holders BATTERY HOLDER 3.6MM BLK LOW PROFILE
Datasheet
1775485-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Termination Style | Solder | |
| Color | Black | |
| Material | Nylon, Glass Filled | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Coin Cell Battery Holders | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.606 | $7,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
8,160 available now at ttieurope.com
Sign in to add projects and notes