Reference Only
1775442-1
Headers & Wire Housings 1.5mm Pitch Terminal Reel of 15000
Datasheet
1775442-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Application | Wire-to-Board | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225,000In Stock
1,680,000 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0127 | $190.50 | |
| $0.0124 | $372.00 | |
| $0.0122 | $732.00 |
Need more?
Associated Parts

Headers & Wire Housings 4 POS HDR VERT SMT 1.5mm

Headers & Wire Housings 2 POS RECPT 1.5mm

Headers & Wire Housings 7 POS RECPT 1.5mm

Headers & Wire Housings 4 POS RECPT 1.5mm

Headers & Wire Housings 3 POS RECPT 1.5mm

Headers & Wire Housings 2 POS HDR VERT SMT 1.5mm

Headers & Wire Housings 2 POS HDR R/A SMT

Headers & Wire Housings 4 POS HDR R/A SMT

Headers & Wire Housings 6 POS RECPT 1.5mm

Headers & Wire Housings 8 POS RECPT 1.5mm
Sign in to add projects and notes