Reference Only

1766274-1

Power to the Board CONTACT PIN #0

Manufacturer:

Mfr Part:
1766274-1

TTI Part:
1766274-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating200 A
Termination StyleScrew
PackagingEach
TradenameELCON
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialCopper
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.64$2,328.00
$11.52$6,912.00
$11.41$11,410.00
Need more?

My Notes

Sign into see notes.