Reference Only

1766193-1

Heavy Duty Power Connectors CONTACT PIN #12

Manufacturer:

Mfr Part:
1766193-1

TTI Part:
1766193-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating35 A
Termination StyleCrimp
Voltage Rating250 V
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max12 AWG
PackagingBulk
TradenameELCON
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.03$25.75
$1.01$50.50
$0.99$99.00
$0.91$227.50
$0.80$400.00
$0.78$780.00
$0.76$1,900.00
$0.738$11,070.00
Need more?
Sign in to add projects and notes