Reference Only

176497-1

Terminals RCPT FLAG 1P .250

Manufacturer:

Mfr Part:
176497-1

TTI Part:
176497-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
PackagingReel
Insulation MaterialNylon
Length30.6 mm
MaterialNylon
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.136$2,040.00
$0.134$4,020.00
$0.133$7,980.00
$0.132$13,860.00
$0.13$33,150.00
Need more?

My Notes

Sign into see notes.