Reference Only
176289-1
Power to the Board UNIV POWER CAP HSG 12P F/H
Datasheet
176289-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 7 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 12 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $2,620.00 | |
| $1.20 | $7,200.00 | |
| $1.14 | $11,400.00 | |
| $1.10 | $28,600.00 | |
| $1.08 | $54,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board UNIV POWER PLUG HSG 12P F/H

Power to the Board UNIV POWER PLUG HSG 12P F/H
Sign in to add projects and notes