Reference Only
176282-1
Power to the Board HSG CAP 1X02C F/H NAT
Datasheet
176282-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 7 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Packaging | Bulk | |
| Housing Color | Natural | |
| Housing Material | Polyamide (PA) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
61,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.187 | $18.70 | |
| $0.161 | $80.50 | |
| $0.156 | $156.00 | |
| $0.151 | $906.00 | |
| $0.149 | $1,788.00 | |
| $0.146 | $4,380.00 | |
| $0.143 | $7,722.00 | |
| $0.141 | $21,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board 2P PLUG HOUSING

Headers & Wire Housings AMP UNIVERSAL POWER PLUG 2P
Sign in to add projects and notes