Reference Only
176279-9
Power to the Board UNIV POWER PLUG HSG 15P F/H
Datasheet
176279-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 12 A | |
| Voltage Rating | 300 V | |
| Number of Positions | 15 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 3 Row | |
| Row Spacing | 4.6 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $2,550.00 | |
| $0.84 | $5,040.00 | |
| $0.83 | $9,960.00 | |
| $0.82 | $22,140.00 | |
| $0.81 | $41,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board UNIV POWER CAP HSG 15P F/H
Sign in to add projects and notes