Reference Only
176278-1
Power to the Board UNIV POWER PLUG HSG 12P F/H
Datasheet
176278-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 12 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 30 C | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $2,310.00 | |
| $0.712 | $4,272.00 | |
| $0.658 | $7,896.00 | |
| $0.651 | $17,577.00 | |
| $0.645 | $32,895.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Power to the Board UNIV POWER CAP HSG 12P F/H
Sign in to add projects and notes