Reference Only
176277-1
Power to the Board UNIV POWER PLUG HSG 10P F/H
Datasheet
176277-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7 A | |
| Voltage Rating | 300 VAC | |
| Number of Positions | 10 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Pitch | 3.96 mm | |
| Packaging | Bulk | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $61.10 | |
| $0.599 | $299.50 | |
| $0.592 | $592.00 | |
| $0.586 | $2,344.00 | |
| $0.581 | $4,648.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.