Reference Only

176271-1

Power to the Board 2P PLUG HOUSING

Manufacturer:

Mfr Part:
176271-1

TTI Part:
176271-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderWithout Socket Contacts
Voltage Rating300 VAC
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3.96 mm
SeriesUniversal Power Module (UPM)
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialPolyamide (PA)
Mounting AngleVertical
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

13,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.096$96.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

178495-1 TE Connectivity
Mating Product

TE Connectivity

Power to the Board UP 3.96 2P DIP HDR

My Notes

Sign into see notes.