Reference Only
1761825-1
Modular Connectors / Ethernet Connectors 8P, MJ, R/A, 1X3 SHLD PCB PNL GNDS
Datasheet
1761825-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Configuration | 1x3 | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,300
On Order
6,300 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,100 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.12 | $33,852.00 | |
| $15.86 | $99,918.00 | |
| $15.61 | $163,905.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes