Reference Only

1761608-9

Headers & Wire Housings IDC LOW PRO HDR 26P VERT SHT LAT BLK

Manufacturer:

Mfr Part:
1761608-9

TTI Part:
1761608-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions26 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.6 mm (0.102 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
ApplicationWire-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Latching TypeEjection
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,950In Stock

2,340 expected 11-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 13 / Multiples: 13)
Quantity Unit PriceExt. Price
$5.14$66.82
$5.08$5,943.60
$5.02$26,430.30
$4.96$52,228.80
Need more?

Associated Parts

1658622-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X13P C&M 30AU
1658621-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings CNTR PLRZD RECPT 26P NOVO
1658623-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings .1CL IDC REC 2X13P MIL 30AU
1658620-6 TE Connectivity
Mating Product

TE Connectivity

Headers & Wire Housings MLTRY PLRZD RECPT 26 NOVO

My Notes

Sign into see notes.