Reference Only
1761606-5
Headers & Wire Housings 100X100 HDR 2X007P VRT LPRO
Datasheet
1761606-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,240In Stock
4,680 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $102.00 | |
| $5.02 | $200.80 | |
| $4.95 | $297.00 | |
| $4.66 | $466.00 | |
| $4.59 | $1,193.40 | |
| $4.47 | $2,235.00 | |
| $4.38 | $4,380.00 | |
| $4.30 | $10,750.00 |
Need more?
Associated Parts

Headers & Wire Housings CNTR PLRZD RECPT 14P NOVO

Headers & Wire Housings STRAIN RELIEF 14POS

Headers & Wire Housings .1CL IDC REC 2X07P C&M 30AU

Headers & Wire Housings .1CL IDC REC 2X07P MIL 30AU

Headers & Wire Housings MLTRY PLRZD RECPT 14 NOVO
Sign in to add projects and notes