Reference Only
1761606-3
Headers & Wire Housings 100X100 HDR 2X005P VERT LOW PROFILE
Datasheet
1761606-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 2.6 mm (0.102 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,066In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $83.98 | |
| $3.19 | $165.88 | |
| $3.15 | $327.60 | |
| $3.11 | $485.16 | |
| $3.07 | $1,596.40 | |
| $3.03 | $3,545.10 | |
| $2.99 | $7,540.78 |
Need more?
Associated Parts

Headers & Wire Housings CNTR PLRZD RECPT 10P NOVO

Headers & Wire Housings STRAIN RELIEF 10POS

Headers & Wire Housings 10P IDC RECEPTACLE DUAL ROW

Headers & Wire Housings .1CL IDC REC 2X05P MIL 30AU

Headers & Wire Housings MLTRY PLRZD RECPT 10 NOVO
My Notes
Sign into see notes.